Part Details for NTE300MP by NTE Electronics Inc
Overview of NTE300MP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE300MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE300MP-ND
|
DigiKey | TRANS NPN 40V 1.5A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$5.5200 / $6.6500 | Buy Now |
DISTI #
70515519
|
RS | MATCH PAIR OF NTE300 | NTE Electronics Inc. NTE300MP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.6200 | RFQ |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 1.5A I(C), 40V V(BR)CEO, 2-ELEMENT, NPN, SILICON, TO-202, PLASTIC/EPOXY, 3 PIN | 8 |
|
$6.2100 / $12.4200 | Buy Now |
Part Details for NTE300MP
NTE300MP CAD Models
NTE300MP Part Data Attributes:
|
NTE300MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE300MP
NTE Electronics Inc
Power Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-202, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | MATCHED PAIR OF NTE300 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |