Part Details for NTE30116 by NTE Electronics Inc
Overview of NTE30116 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE30116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30116-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2773 In Stock |
|
$0.5560 / $0.6700 | Buy Now |
DISTI #
NTE30116
|
TME | IR transmitter, 5mm, blue, 20°, λp max: 940nm, THT, 1000mA, 2.6÷4V Min Qty: 1 | 90 |
|
$0.5430 / $0.8020 | Buy Now |
Part Details for NTE30116
NTE30116 CAD Models
NTE30116 Part Data Attributes
|
NTE30116
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30116
NTE Electronics Inc
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-04-28 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 20 deg |