Part Details for NTE3012 by NTE Electronics Inc
Overview of NTE3012 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED-Red Diffused 5mm RoHS: Compliant |
10 In Stock |
|
$2.8500 / $4.4500 | Buy Now |
Part Details for NTE3012
NTE3012 CAD Models
NTE3012 Part Data Attributes
|
NTE3012
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3012
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e0 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Tin/Lead (Sn/Pb) |