Part Details for NTE3052 by NTE Electronics Inc
Overview of NTE3052 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3836
|
Newark | Display, Seven Segment, 7.6Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.85V, Luminous Intensity:10.5Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE3052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | LED-display Red 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point RoHS: Compliant |
10 In Stock |
|
$1.6200 / $2.4300 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, RED, 7.62MM | 2 |
|
$3.6450 | Buy Now |
Part Details for NTE3052
NTE3052 CAD Models
NTE3052 Part Data Attributes
|
NTE3052
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3052
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |