Part Details for NTE3055 by NTE Electronics Inc
Overview of NTE3055 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3839
|
Newark | Seven-Segment Numeric Led Display,1-Character, yellow, dip |Nte Electronics NTE3055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | LED-Display Yellow 0.300 Inch Seven Segment Common Anode Right Hand Decimal Point Gray Face RoHS: Compliant |
2 In Stock |
|
$2.4000 / $3.8800 | Buy Now |
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, YELLOW, 7.62MM | 18 |
|
$3.1725 / $6.3450 | Buy Now |
Part Details for NTE3055
NTE3055 CAD Models
NTE3055 Part Data Attributes
|
NTE3055
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3055
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |