Part Details for NTE3058 by NTE Electronics Inc
Overview of NTE3058 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE3058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED-Display Orange 0.300 Inch Seven Segment Common Cathode Left Hand Decimal Point RoHS: Compliant |
10 In Stock |
|
$2.0700 / $3.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 35 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for NTE3058
NTE3058 CAD Models
NTE3058 Part Data Attributes
|
NTE3058
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3058
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7.62mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |