Part Details for NTE3104 by NTE Electronics Inc
Overview of NTE3104 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.0000 | Buy Now |
Part Details for NTE3104
NTE3104 CAD Models
NTE3104 Part Data Attributes
|
NTE3104
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3104
NTE Electronics Inc
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.01-0.12mA, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2V VCE, 20NA DARK CURRENT | |
Body Height | 3 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Output Range | 0.01-0.12mA | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 70 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.08 V | |
Surface Mount | NO | |
Termination Type | SOLDER |