Part Details for NTE3105 by NTE Electronics Inc
Overview of NTE3105 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3878
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,fp |Nte Electronics NTE3105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE3105-ND
|
DigiKey | OPTO INTERRUPTER MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3124 In Stock |
|
$2.8000 / $3.3700 | Buy Now |
DISTI #
70515595
|
RS | OPTO INTERRUPTER MODULE WITH NPN TRANSISTOR | NTE Electronics Inc. NTE3105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $3.4100 | RFQ |
|
Onlinecomponents.com | Opto Interrupter Module With NPN Transistor RoHS: Compliant |
3 In Stock |
|
$2.5600 / $4.2200 | Buy Now |
|
Master Electronics | Opto Interrupter Module With NPN Transistor RoHS: Compliant |
3 In Stock |
|
$2.5600 / $4.2200 | Buy Now |
Part Details for NTE3105
NTE3105 CAD Models
NTE3105 Part Data Attributes
|
NTE3105
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3105
NTE Electronics Inc
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.09-0.88mA, Rectangular, Through Hole Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 2.7 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 50 mA | |
Output Range | 0.09-0.88mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |