Part Details for NTE311 by NTE Electronics Inc
Overview of NTE311 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 11 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
NTE311
|
TME | Transistor: NPN, bipolar, 30V, 0.4A, 5W, TO39 Min Qty: 1 | 0 |
|
$5.8400 / $8.1700 | RFQ |
DISTI #
SMC-NTE311
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 25 |
|
RFQ | |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for NTE311
NTE311 CAD Models
NTE311 Part Data Attributes
|
NTE311
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE311
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for NTE311
This table gives cross-reference parts and alternative options found for NTE311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF3866R2 | RF Small Signal Bipolar Transistor, 0.4A I(C), Very High Frequency Band, Silicon, NPN, PLASTIC, SO-8 | Microsemi Corporation | NTE311 vs MRF3866R2 |
MRF3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | NTE311 vs MRF3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | NTE311 vs 2N3866 |
MRF3866R2 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M240, SO-8 | Advanced Power Technology | NTE311 vs MRF3866R2 |
2N3866A | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39 | Microsemi Corporation | NTE311 vs 2N3866A |
MRF3866R2 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | NTE311 vs MRF3866R2 |
MRF3866R1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 846-01, SO-8 | Motorola Mobility LLC | NTE311 vs MRF3866R1 |