Part Details for NTE3160 by NTE Electronics Inc
Overview of NTE3160 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE3160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3160-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
153 In Stock |
|
$0.3650 / $0.4400 | Buy Now |
DISTI #
70515623
|
RS | LED RED RECTANGULAR 1MM X 5MM | NTE Electronics Inc. NTE3160 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.4800 | RFQ |
|
Quest Components | LIGHT EMITTING DIODE, 1MM X 5MM, FIVE LAMP LED-ARRAY, RECTRANGLE, RED | 2 |
|
$3.6900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 201 |
|
RFQ |
Part Details for NTE3160
NTE3160 CAD Models
NTE3160 Part Data Attributes
|
NTE3160
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3160
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |