Part Details for NTE3161 by NTE Electronics Inc
Overview of NTE3161 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE3161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3901
|
Newark | Rectangular Led Lamp,green,diffused,led-6C |Nte Electronics NTE3161 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | LED Green Rectangular 1mm X 5mm |
10 In Stock |
|
$1.9700 / $3.0100 | Buy Now |
|
Quest Components | OPTOELECTRONIC DEVICE, LED INDICATOR, GREEN, RECTANGLE | 10 |
|
$2.2163 / $4.4325 | Buy Now |
|
Master Electronics | LED Green Rectangular 1mm X 5mm |
10 In Stock |
|
$1.9700 / $3.0100 | Buy Now |
Part Details for NTE3161
NTE3161 CAD Models
NTE3161 Part Data Attributes
|
NTE3161
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3161
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |