Part Details for NTE3163 by NTE Electronics Inc
Overview of NTE3163 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3903
|
Newark | Rectangular Led Lamp,red,diffused,led-6C |Nte Electronics NTE3163 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3163-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
224 In Stock |
|
$0.3650 / $0.4400 | Buy Now |
DISTI #
70515625
|
RS | LED RED 1.2MM X 5.9MM RECTANGULAR | NTE Electronics Inc. NTE3163 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.4800 | RFQ |
Part Details for NTE3163
NTE3163 CAD Models
NTE3163 Part Data Attributes
|
NTE3163
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3163
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 9.2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |