Part Details for NTE3164 by NTE Electronics Inc
Overview of NTE3164 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for NTE3164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE3164-ND
|
DigiKey | LED GREEN DIFFUSED T/H Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
538 In Stock |
|
$0.4480 / $0.5400 | Buy Now |
DISTI #
70515626
|
RS | LED GREEN 1.2MM X 5.9MM RECTANGULAR | NTE Electronics Inc. NTE3164 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $3.0200 | RFQ |
Part Details for NTE3164
NTE3164 CAD Models
NTE3164 Part Data Attributes
|
NTE3164
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3164
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 9.2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |