Part Details for NTE3166 by NTE Electronics Inc
Overview of NTE3166 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE3166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3906
|
Newark | Rectangular Led Lamp,red,diffused,led-6B |Nte Electronics NTE3166 Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE3166-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7404 In Stock |
|
$0.3650 / $0.4400 | Buy Now |
DISTI #
70515628
|
RS | LED RED 2MM X 5MM RECTANGULAR | NTE Electronics Inc. NTE3166 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.4800 | RFQ |
|
Onlinecomponents.com | LED Red 2mm X 5mm Rectangular RoHS: Compliant |
3 In Stock |
|
$1.6800 / $2.7600 | Buy Now |
|
Master Electronics | LED Red 2mm X 5mm Rectangular RoHS: Compliant |
3 In Stock |
|
$1.6800 / $2.7600 | Buy Now |
Part Details for NTE3166
NTE3166 CAD Models
NTE3166 Part Data Attributes
|
NTE3166
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3166
NTE Electronics Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |