Part Details for NTE318 by NTE Electronics Inc
Overview of NTE318 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Automotive
Price & Stock for NTE318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3913
|
Newark | Transistor,bjt,npn,36V V(Br)Ceo,6A I(C),sot-121 |Nte Electronics NTE318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 36V IC=6A Po=50W Cb And RF Power Output |
3 In Stock |
|
$59.8200 / $89.2600 | Buy Now |
DISTI #
51600557
|
Verical | Trans RF BJT NPN 18V 6A 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 2 |
|
$111.0199 / $111.9950 | Buy Now |
DISTI #
NTE318
|
TME | Transistor: NPN, bipolar, RF, 18V, 6A, 80W, W52, Pout: 48W Min Qty: 1 | 0 |
|
$69.3000 / $97.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=6A Po=50W Cb And RF Power Output |
3 In Stock |
|
$59.8200 / $89.2600 | Buy Now |
Part Details for NTE318
NTE318 CAD Models
NTE318 Part Data Attributes
|
NTE318
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE318
NTE Electronics Inc
Power Bipolar Transistor, 6A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |