Part Details for NTE319P by NTE Electronics Inc
Overview of NTE319P by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE319P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE319P-ND
|
DigiKey | RF TRANS NPN 20V 500MHZ TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$0.8600 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Transistor NPN Silicon 20V IC=0.05A TO-92 Case Vhf AMP W/forward Agc |
3 In Stock |
|
$0.7270 / $1.1660 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$4.0000 | Buy Now | |
DISTI #
NTE319P
|
TME | Transistor: NPN, bipolar, 20V, 50mA, 0.625W, TO92 Min Qty: 1 | 0 |
|
$0.8000 / $1.1100 | RFQ |
|
Master Electronics | Transistor NPN Silicon 20V IC=0.05A TO-92 Case Vhf AMP W/forward Agc |
3 In Stock |
|
$0.7270 / $1.1660 | Buy Now |
Part Details for NTE319P
NTE319P CAD Models
NTE319P Part Data Attributes
|
NTE319P
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE319P
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.22 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for NTE319P
This table gives cross-reference parts and alternative options found for NTE319P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE319P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFX59 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-72, | Infineon Technologies AG | NTE319P vs BFX59 |
BFX59 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-72 | Siemens | NTE319P vs BFX59 |