Part Details for NTE332 by NTE Electronics Inc
Overview of NTE332 by NTE Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE332-ND
|
DigiKey | TRANS PNP 100V 15A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
44 In Stock |
|
$3.0400 / $3.6600 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 100V IC=15A TO-220 Case Compl To NTE331 RoHS: Compliant |
29 In Stock |
|
$2.0100 / $3.0500 | Buy Now |
DISTI #
52639953
|
Verical | Trans GP BJT PNP 100V 15A 3-Pin(3+Tab) TO-220 Min Qty: 20 Package Multiple: 10 Date Code: 1905 | Americas - 20 |
|
$2.7690 / $3.9650 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 9 |
|
$3.4200 / $6.8400 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 2 |
|
$3.9480 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 1 |
|
$6.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 1 |
|
$5.0000 / $7.5000 | Buy Now |
DISTI #
NTE332
|
TME | Transistor: PNP, bipolar, 100V, 15A, 90W, TO220 Min Qty: 1 | 86 |
|
$2.2400 / $3.1300 | Buy Now |
Part Details for NTE332
NTE332 CAD Models
NTE332 Part Data Attributes
|
NTE332
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE332
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 90 W | |
Power Dissipation-Max (Abs) | 90 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |