There are no models available for this part yet.
Overview of NTE340 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE340 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C3950
|
Newark | Transistor, bjt, npn,18V V(Br)Ceo,500Ma I(C),to-92Var Rohs Compliant: No |Nte Electronics NTE340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Transistor NPN Silicon 35V IC=0.5A Giant TO-92 Case Po=0.6W 130-175mhz RoHS: Compliant |
2 In Stock |
|
$5.8200 / $9.4400 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-92 | 10 |
|
$6.5363 / $13.0725 | Buy Now | ||
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-92 | 4 |
|
$7.5000 / $15.0000 | Buy Now | ||
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-92 | 3 |
|
$6.2500 / $7.5000 | Buy Now | ||
DISTI #
NTE340
|
TME | Transistor: NPN, bipolar, 35V, 0.5A, 0.6W, TO92 Min Qty: 1 | 8 |
|
$6.5100 / $9.1100 | Buy Now |
CAD Models for NTE340 by NTE Electronics Inc
Part Data Attributes for NTE340 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
18 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.75 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
700 MHz
|
Alternate Parts for NTE340
This table gives cross-reference parts and alternative options found for NTE340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2053 | RF Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92L, 3 PIN | Mitsubishi Electric | NTE340 vs 2SC2053 |
Related Parts for NTE340
-
NTE341RF Small Signal Bipolar Transistors
-
NTE14Small Signal Bipolar Transistors
-
NVMFS5C468NLT3GPower Field-Effect Transistors
-
NTE120Rectifier Diodes
-
NTE461Small Signal Field-Effect Transistors
-
NTE75Power Bipolar Transistors
-
NTE4996Transient Suppressors
-
NTE3025Visible LEDs
-
NTE5211AZener Diodes