Part Details for NTE3882 by NTE Electronics Inc
Overview of NTE3882 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE3882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit NMOS Counter Timer Control - 28-lead DIP |
12 In Stock |
|
$8.6600 / $12.3600 | Buy Now |
DISTI #
51652610
|
Verical | Integrated Circuit,Counter Timer Control Min Qty: 5 Package Multiple: 5 Date Code: 1807 | Americas - 10 |
|
$15.9278 | Buy Now |
|
Quest Components | 4 TIMER(S), PROGRAMMABLE TIMER, PDIP28 | 1 |
|
$12.9600 | Buy Now |
|
Master Electronics | Integrated Circuit NMOS Counter Timer Control - 28-lead DIP |
12 In Stock |
|
$8.6600 / $12.3600 | Buy Now |
Part Details for NTE3882
NTE3882 CAD Models
NTE3882 Part Data Attributes
|
NTE3882
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3882
NTE Electronics Inc
Programmable Timer, 4 Timer(s), CMOS, PDIP28, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 2.5 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |