Part Details for NTE393 by NTE Electronics Inc
Overview of NTE393 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5778
|
Newark | Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:25A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz, Dc Current Gain Hfe Min:75Hfe Rohs Compliant: Yes |Nte Electronics NTE393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE393-ND
|
DigiKey | TRANS PNP 100V 25A TO3PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$5.4200 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Transistor PNP Silicon 100V IC=25A TO-3pn Case Power AMP And High Speed Switch Compl To NTE392 RoHS: Compliant |
21 In Stock |
|
$3.5700 / $5.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 25A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 10 |
|
$6.0975 / $12.1950 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 25A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 1 |
|
$6.0725 / $7.2870 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 25A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-218, PLASTIC/EPOXY, 3 PIN | 2 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
NTE393
|
TME | Transistor: PNP, bipolar, 100V, 25A, 125W, TO3PN Min Qty: 1 | 34 |
|
$4.1300 / $5.7800 | Buy Now |
|
Master Electronics | Transistor PNP Silicon 100V IC=25A TO-3pn Case Power AMP And High Speed Switch Compl To NTE392 RoHS: Compliant |
21 In Stock |
|
$3.5700 / $5.4500 | Buy Now |
Part Details for NTE393
NTE393 CAD Models
NTE393 Part Data Attributes
|
NTE393
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE393
NTE Electronics Inc
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |