There are no models available for this part yet.
Overview of NTE4053BT by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for NTE4053BT by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | CMOS Triple 2- Channel Multiplexer So16 RoHS: Compliant |
10 In Stock |
|
$0.6730 / $1.0630 | Buy Now | ||
DISTI #
NTE4053BT
|
TME | IC: analog switch, multiplexer, SO16, 3÷18VDC, 600uA, CMOS Min Qty: 1 | 110 |
|
$0.7500 / $0.9400 | Buy Now |
CAD Models for NTE4053BT by NTE Electronics Inc
Part Data Attributes for NTE4053BT by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|