Part Details for NTE461 by NTE Electronics Inc
Overview of NTE461 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for NTE461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4209
|
Newark | Transistor, jfet, n-Channel, Dual,500Ua I(Dss),to-71 Rohs Compliant: Yes |Nte Electronics NTE461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Junction Fet Dual N-channel Matched Pair 50V Idss=0.5-8ma TO-71 Case RoHS: Compliant |
161 In Stock |
|
$6.0400 / $9.2800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET, TO-71 | 2 |
|
$14.8950 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET, TO-71 | 1 |
|
$15.0000 | Buy Now |
DISTI #
NTE461
|
TME | Transistor: N-JFET x2, unipolar, 50V, 8mA, 0.25W, TO71, Igt: 30mA Min Qty: 1 | 3 |
|
$6.9600 / $9.7400 | Buy Now |
Part Details for NTE461
NTE461 CAD Models
NTE461 Part Data Attributes
|
NTE461
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE461
NTE Electronics Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-71 | |
Package Description | TO-71, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |