Part Details for NTE471 by NTE Electronics Inc
Overview of NTE471 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2684
|
Newark | Transistor, bjt, npn,36V V(Br)Ceo,15A I(C),sot-121 Rohs Compliant: Yes |Nte Electronics NTE471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 36V V(BR)CEO, 1-ELEMENT, NPN, SILICON, CERAMIC, METAL-SEALED COFIRED, 4 PIN | 1 |
|
$97.5195 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 36V V(BR)CEO, 1-ELEMENT, NPN, SILICON, CERAMIC, METAL-SEALED COFIRED, 4 PIN | 1 |
|
$58.5000 | Buy Now |
DISTI #
NTE471
|
TME | Transistor: NPN, bipolar, RF, 36V, 20A, 270W, W52, Pout: 100W Min Qty: 1 | 0 |
|
$114.0000 / $160.0000 | RFQ |
Part Details for NTE471
NTE471 CAD Models
NTE471 Part Data Attributes
|
NTE471
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE471
NTE Electronics Inc
Power Bipolar Transistor, 15A I(C), 36V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SINGLE | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |