Part Details for NTE488 by NTE Electronics Inc
Overview of NTE488 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4232
|
Newark | Transistor, bjt, npn,17V V(Br)Ceo,1A I(C),to-39 |Nte Electronics NTE488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon RF Power Output 3.5W 175mhz To39 Case |
5 In Stock |
|
$11.2200 / $16.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$9.0000 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-39 | 8 |
|
$12.5888 / $16.7850 | Buy Now |
|
Quest Components | RF SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 1-ELEMENT, VERY HIGH FREQUENCY BAND, SILICON, NPN, TO-39 | 2 |
|
$12.0000 | Buy Now |
DISTI #
NTE488
|
TME | Transistor: NPN, bipolar, RF, 17V, 1A, 10W, TO39, Pout: 4W Min Qty: 1 | 4 |
|
$12.6000 / $17.6000 | Buy Now |
|
Master Electronics | Transistor NPN Silicon RF Power Output 3.5W 175mhz To39 Case |
5 In Stock |
|
$11.2200 / $16.0200 | Buy Now |
Part Details for NTE488
NTE488 CAD Models
NTE488 Part Data Attributes:
|
NTE488
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE488
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 17 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |