Part Details for NTE491SM by NTE Electronics Inc
Overview of NTE491SM by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE491SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE491SM-ND
|
DigiKey | MOSFET N-CHANNEL 60V 115MA SOT23 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1204 In Stock |
|
$0.1240 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Mosfet N-channel Enhancement 60V Idss=1ua Max SOC-23 Case for Switching Applications RoHS: Compliant |
10 In Stock |
|
$0.6870 / $1.0850 | Buy Now |
|
Master Electronics | Mosfet N-channel Enhancement 60V Idss=1ua Max SOC-23 Case for Switching Applications RoHS: Compliant |
10 In Stock |
|
$0.6870 / $1.0850 | Buy Now |
Part Details for NTE491SM
NTE491SM CAD Models
NTE491SM Part Data Attributes
|
NTE491SM
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE491SM
NTE Electronics Inc
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |