Part Details for NTE5050A by NTE Electronics Inc
Overview of NTE5050A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NTE5050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4375
|
Newark | Zener Diode, single, Two Terminal,100V V(Z),5%,do-7 |Nte Electronics NTE5050A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5050A-ND
|
DigiKey | DIODE ZENER 100V 500 MV DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
122 In Stock |
|
$0.6050 / $0.7300 | Buy Now |
|
Quest Components | ZENER DIODE, 100V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 8 |
|
$1.1345 / $1.3614 | Buy Now |
DISTI #
NTE5050A
|
TME | Diode: Zener, 0.5W, 100V, DO35, single diode, 100nA Min Qty: 1 | 0 |
|
$0.4300 / $0.7800 | RFQ |
Part Details for NTE5050A
NTE5050A CAD Models
NTE5050A Part Data Attributes
|
NTE5050A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5050A
NTE Electronics Inc
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |
Alternate Parts for NTE5050A
This table gives cross-reference parts and alternative options found for NTE5050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5271B-G | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | Sensitron Semiconductors | NTE5050A vs 1N5271B-G |
1N5271B-TP | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NTE5050A vs 1N5271B-TP |
1N5271BAZ1 | 100V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | NTE5050A vs 1N5271BAZ1 |
1N985BRR2 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5050A vs 1N985BRR2 |
1N985BRA2 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5050A vs 1N985BRA2 |
1N5271BRA1 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5050A vs 1N5271BRA1 |
1N5271B-AP | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NTE5050A vs 1N5271B-AP |
1N5271B(DO-35)-BP | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | NTE5050A vs 1N5271B(DO-35)-BP |
1N985BRA1 | Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5050A vs 1N985BRA1 |
1N5271BB2 | 100V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | NTE5050A vs 1N5271BB2 |