NTE5054A
NTE Electronics Inc
Description: Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of NTE5054A by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTE5054A by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31C4379
Newark Zener Diode, single, Two Terminal,140V V(Z),5%,do-7 |Nte Electronics NTE5054A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Zener Diode - 140.0V 1/2W 5% Do-35 RoHS: Compliant 11 In Stock
  • 1 $1.9600
  • 25 $1.7800
  • 250 $1.4000
  • 500 $1.3200
  • 1,000 $1.2700
  • 2,500 $1.2200
  • 5,000 $1.1800
  • 7,500 $1.1700
$1.1700 / $1.9600 Buy Now
Quest Components ZENER DIODE, 140V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 5
Buy Now

CAD Models for NTE5054A by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5054A by NTE Electronics Inc

NTE5054A
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
140 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.9 mA
Want to compare parts?
  1. NTE5054A
    NTE Electronics Inc
    Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for NTE5054A

This table gives cross-reference parts and alternative options found for NTE5054A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5054A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5275BRR2 Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd NTE5054A vs 1N5275BRR2
1N5275BRA2 Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd NTE5054A vs 1N5275BRA2
Part Number Description Manufacturer Compare
MQ1N5275BE3TR-1 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MQ1N5275BE3TR-1
MQ1N5275B-1 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MQ1N5275B-1
MQ1N5275B-1E3 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MQ1N5275B-1E3
1N5275BD7E3 Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation NTE5054A vs 1N5275BD7E3
SZ5B140L Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) NTE5054A vs SZ5B140L
1N5275BRR1 Zener Diode, 140V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd NTE5054A vs 1N5275BRR1
MSP1N5275B-1TR Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MSP1N5275B-1TR
MSP1N5275BTR-1 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MSP1N5275BTR-1
MX1N5275BE3TR-1 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MX1N5275BE3TR-1
MSP1N5275BE3TR-1 Zener Diode, 140V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation NTE5054A vs MSP1N5275BE3TR-1

Related Parts for NTE5054A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5054A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5054A by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5054A would you like to use for your alert(s)?
  • Please alert me when NTE5054A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5054A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5054A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5054A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5054A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5054A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: