Part Details for NTE506 by NTE Electronics Inc
Overview of NTE506 by NTE Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4632
|
Newark | Standard Diode, 500Ma, 1.5Kv, Axial, Repetitive Peak Reverse Voltage:1.5Kv, Average Forward Current:500Ma, Diode Configuration:Single, Forward Voltage Max:2V, Reverse Recovery Time:500Ns, Forward Surge Current:30A, Diode Case Style:-Rohs Compliant: Yes |Nte Electronics NTE506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE506-ND
|
DigiKey | DIODE GEN PURP 1.5KV 500MA DO15 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4487 In Stock |
|
$1.6300 / $1.9600 | Buy Now |
DISTI #
V72:2272_17725175
|
Arrow Electronics | Diode Switching 1.5KV 0.5A 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 Container: Cut Strips | Americas - 27 |
|
$0.2795 / $1.0675 | Buy Now |
DISTI #
70215091
|
RS | Diode, Rectifier, Fast, Vr 1500V, If 500mA, Config Single Phase, Vf 2V, Trr 500ns | NTE Electronics Inc. NTE506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$1.4200 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Rectifier Silicon Prv=1500V If=0.5A Trr=500ns RoHS: Compliant |
241 In Stock |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
65013321
|
Verical | Diode Switching 1.5KV 0.5A 2-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 225 |
|
$2.3311 | Buy Now |
DISTI #
32009110
|
Verical | Diode Switching 1.5KV 0.5A 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1631 | Americas - 27 |
|
$0.2795 / $0.2890 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2 A, 1500 V, SILICON, RECTIFIER DIODE | 2 |
|
$3.6675 | Buy Now |
|
Quest Components | 2 A, 1500 V, SILICON, RECTIFIER DIODE | 9 |
|
$2.1210 / $2.8280 | Buy Now |
Part Details for NTE506
NTE506 CAD Models
NTE506 Part Data Attributes:
|
NTE506
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE506
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 1500V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE506
This table gives cross-reference parts and alternative options found for NTE506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR2UF1.8 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE506 vs SDR2UF1.8 |
SDR2UF1.8SMSTXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | NTE506 vs SDR2UF1.8SMSTXV |
BY448GP | Rectifier Diode, 1 Phase, 1 Element, 2A, 1650V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | NTE506 vs BY448GP |
SDR2UF1.8TXV | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE506 vs SDR2UF1.8TXV |
SDR2UF1.8S | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE506 vs SDR2UF1.8S |
SDR2UF1.8TX | Rectifier Diode, 1 Phase, 1 Element, 2A, 1800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE506 vs SDR2UF1.8TX |