Part Details for NTE5064A by NTE Electronics Inc
Overview of NTE5064A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5064A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5064A-ND
|
DigiKey | DIODE ZENER 2.8V 1W DO35 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
53 In Stock |
|
$1.8400 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 2.8V 1w 5% Do-41/do-15 |
4 In Stock |
|
$1.5400 / $2.5100 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$2.5025 / $3.0030 | Buy Now | |
DISTI #
NTE5064A
|
TME | Diode: Zener, 1W, 2.8V, DO41/DO15, single diode, 75uA Min Qty: 1 | 22 |
|
$2.1400 / $2.3700 | Buy Now |
|
Master Electronics | Zener Diode - 2.8V 1w 5% Do-41/do-15 |
4 In Stock |
|
$1.5400 / $2.5100 | Buy Now |
Part Details for NTE5064A
NTE5064A CAD Models
NTE5064A Part Data Attributes:
|
NTE5064A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5064A
NTE Electronics Inc
Zener Diode, 2.8V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |