Part Details for NTE5071A by NTE Electronics Inc
Overview of NTE5071A by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE5071A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5071A-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO35 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
902 In Stock |
|
$0.4980 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.8V 1w 5% Do-41/do-15 RoHS: Compliant |
12 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, AXIAL | 25 |
|
$0.6723 / $1.1205 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, AXIAL | 5 |
|
$1.6800 / $2.1000 | Buy Now |
DISTI #
NTE5071A
|
TME | Diode: Zener, 1W, 6.8V, DO41/DO15, single diode, 10uA Min Qty: 1 | 50 |
|
$0.8600 / $0.9200 | Buy Now |
|
Master Electronics | Zener Diode - 6.8V 1w 5% Do-41/do-15 RoHS: Compliant |
12 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
Part Details for NTE5071A
NTE5071A CAD Models
NTE5071A Part Data Attributes:
|
NTE5071A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5071A
NTE Electronics Inc
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for NTE5071A
This table gives cross-reference parts and alternative options found for NTE5071A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5071A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | NTE5071A vs JANS1N4473 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | NTE5071A vs ZMY33 |
SZN4474S | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5071A vs SZN4474S |
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | NTE5071A vs 1ZC39ATPA2 |
1N3798A | Zener Diode, 24V V(Z), 10%, 1.5W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5071A vs 1N3798A |
1N3793A | 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5071A vs 1N3793A |
ZPY10 | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | NTE5071A vs ZPY10 |
JANTX1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | NTE5071A vs JANTX1N4469 |
CLL4736C | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | NTE5071A vs CLL4736C |
NTE5075A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | NTE5071A vs NTE5075A |