Part Details for NTE5073A by NTE Electronics Inc
Overview of NTE5073A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE5073A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 8.7V 1w 5% Do-41/do-15 RoHS: Compliant |
10 In Stock |
|
$0.9070 / $1.5180 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 8.7 Volt, 5%, AXIAL | 420 |
|
$0.4669 / $1.1205 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.7 Volt, 5%, AXIAL | 1 |
|
$1.7500 | Buy Now |
Part Details for NTE5073A
NTE5073A CAD Models
NTE5073A Part Data Attributes
|
NTE5073A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5073A
NTE Electronics Inc
Zener Diode, 8.7V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 29.5 mA |
Alternate Parts for NTE5073A
This table gives cross-reference parts and alternative options found for NTE5073A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5073A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD8.2EC | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | NTE5073A vs RD8.2EC |