Part Details for NTE5078A by NTE Electronics Inc
Overview of NTE5078A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NTE5078A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 19.0V 1w 5% Do-41/do-15 RoHS: Compliant |
5 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
|
Quest Components | ZENER DIODE, 19V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 45 |
|
$0.6723 / $1.1205 | Buy Now |
DISTI #
NTE5078A
|
TME | Diode: Zener, 1W, 19V, DO41/DO15, single diode, 5uA Min Qty: 1 | 20 |
|
$0.4150 / $0.4300 | Buy Now |
Part Details for NTE5078A
NTE5078A CAD Models
NTE5078A Part Data Attributes
|
NTE5078A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5078A
NTE Electronics Inc
Zener Diode, 19V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 13.25 mA |
Alternate Parts for NTE5078A
This table gives cross-reference parts and alternative options found for NTE5078A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5078A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1Z19B | Zener Diode, 19V V(Z), 5%, 1W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Central Semiconductor Corp | NTE5078A vs C1Z19B |