Part Details for NTE5079A by NetBurner Inc
Overview of NTE5079A by NetBurner Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5079A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 20V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL | 54 |
|
$0.9660 / $1.6100 | Buy Now |