There are no models available for this part yet.
Overview of NTE5165A by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for NTE5165A by NTE Electronics Inc
Part Data Attributes for NTE5165A by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
190 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for NTE5165A
This table gives cross-reference parts and alternative options found for NTE5165A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5165A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ319 | Zener Diode, 190V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5165A vs UZ319 |
SZN5103AS | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5165A vs SZN5103AS |
UZ5119 | Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | NTE5165A vs UZ5119 |
UZ5219E3 | Zener Diode, 190V V(Z), 10%, 5W, Silicon, Unidirectional, | Microsemi Corporation | NTE5165A vs UZ5219E3 |
UZ5219 | Zener Diode, 190V V(Z), 10%, 5W, Silicon, Unidirectional, | Microsemi Corporation | NTE5165A vs UZ5219 |
UZ219HR2 | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | NTE5165A vs UZ219HR2 |
UZ219 | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corporation | NTE5165A vs UZ219 |
UZ5119 | Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5165A vs UZ5119 |
UZ5119 | Zener Diode, 190V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | NTE5165A vs UZ5119 |
UZ219 | Zener Diode, 190V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5165A vs UZ219 |