Part Details for NTE5174A by NTE Electronics Inc
Overview of NTE5174A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE5174A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4467
|
Newark | Zener Diode, single, Two Terminal,3.9V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5174A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5174A-ND
|
DigiKey | DIODE ZENER 3.9V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$47.5400 / $57.2800 | Buy Now |
|
Onlinecomponents.com | Zener Diode 3.9V 10W 5% Do-4 Anode Case RoHS: Compliant |
4 In Stock |
|
$23.7100 / $34.5000 | Buy Now |
DISTI #
65012834
|
Verical | Zener Diode Single 3.9V 5% 2Ohm 10000mW 2-Pin DO-4 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$42.5401 / $43.2873 | Buy Now |
DISTI #
NTE5174A
|
TME | Diode: Zener, 10W, 3.9V, DO4, screw type, bulk, anode to stud, 100uA Min Qty: 1 | 0 |
|
$29.8000 / $33.7000 | RFQ |
|
Master Electronics | Zener Diode 3.9V 10W 5% Do-4 Anode Case RoHS: Compliant |
4 In Stock |
|
$23.7100 / $34.5000 | Buy Now |
Part Details for NTE5174A
NTE5174A CAD Models
NTE5174A Part Data Attributes:
|
NTE5174A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5174A
NTE Electronics Inc
Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 640 mA |
Alternate Parts for NTE5174A
This table gives cross-reference parts and alternative options found for NTE5174A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5174A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3993RA | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5174A vs JANTXV1N3993RA |
JAN1N3993RC | Zener Diode, 3.9V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5174A vs JAN1N3993RC |
JANTXV1N3993RD | Zener Diode, 3.9V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5174A vs JANTXV1N3993RD |
1N3993R | 3.9V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5174A vs 1N3993R |
JANTXV1N3993RA | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | NTE5174A vs JANTXV1N3993RA |
JANTXV1N3993RA | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5174A vs JANTXV1N3993RA |
JANTX1N3993RA | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5174A vs JANTX1N3993RA |
1N3993R | Zener Diode, 3.9V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5174A vs 1N3993R |
JANTX1N3993RA | 3.9V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5174A vs JANTX1N3993RA |
1N3993RA | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5174A vs 1N3993RA |