Part Details for NTE5179AK by NTE Electronics Inc
Overview of NTE5179AK by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5179AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5179AK-ND
|
DigiKey | DIODE ZENER 6V 10W DO4 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 6 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1 |
|
$12.3750 | Buy Now |
Part Details for NTE5179AK
NTE5179AK CAD Models
NTE5179AK Part Data Attributes
|
NTE5179AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5179AK
NTE Electronics Inc
Zener Diode, 6V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |