Part Details for NTE5180A by NTE Electronics Inc
Overview of NTE5180A by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5180A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9001
|
Newark | Zener Diode, single, Two Terminal,6.2V V(Z),5%,do-4 |Nte Electronics NTE5180A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 10W, SILICON, UNIDIRECTIONAL | 7 |
|
$46.3515 | Buy Now |
Part Details for NTE5180A
NTE5180A CAD Models
NTE5180A Part Data Attributes
|
NTE5180A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5180A
NTE Electronics Inc
Zener Diode, 6.2V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 405 mA |
Alternate Parts for NTE5180A
This table gives cross-reference parts and alternative options found for NTE5180A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5180A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3998R | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5180A vs 1N3998R |
1N3998R | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5180A vs 1N3998R |
1N3998R | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5180A vs 1N3998R |
JANTXV1N3998RD | Zener Diode, 6.2V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs JANTXV1N3998RD |
JAN1N3998RC | Zener Diode, 6.2V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs JAN1N3998RC |
1N3998R | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs 1N3998R |
JANTX1N3998R | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs JANTX1N3998R |
1N3998RE3 | Zener Diode, 6.2V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs 1N3998RE3 |
JANTX1N3998RD | Zener Diode, 6.2V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs JANTX1N3998RD |
JANTX1N3998RC | Zener Diode, 6.2V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5180A vs JANTX1N3998RC |