Part Details for NTE5182A by NTE Electronics Inc
Overview of NTE5182A by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5182A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9004
|
Newark | Zener Diode, single, Two Terminal,7.5V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5182A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode 7.5V 10W Do-4 5% Anode Case RoHS: Compliant |
2 In Stock |
|
$8.7300 / $13.7000 | Buy Now |
Part Details for NTE5182A
NTE5182A CAD Models
NTE5182A Part Data Attributes
|
NTE5182A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5182A
NTE Electronics Inc
Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 335 mA |
Alternate Parts for NTE5182A
This table gives cross-reference parts and alternative options found for NTE5182A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5182A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7807 | Zener Diode, 7.5V V(Z), 10%, 10W, Silicon, Unidirectional, | Microsemi Corporation | NTE5182A vs UZ7807 |
1N2971BE3 | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5182A vs 1N2971BE3 |
1N4000 | Zener Diode, 7.5V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5182A vs 1N4000 |
1N4000A | 7.5 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5182A vs 1N4000A |
UZ7707 | Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional, | Unitrode Corporation | NTE5182A vs UZ7707 |
JANTX1N2971RD | Zener Diode, 7.5V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5182A vs JANTX1N2971RD |
1N2971RB | 7.5V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5182A vs 1N2971RB |
1N4000R | Zener Diode, 7.5V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5182A vs 1N4000R |
1N2971ACOX.200 | Zener Diode, 7.5V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5182A vs 1N2971ACOX.200 |
JAN1N2971RD | Zener Diode, 7.5V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5182A vs JAN1N2971RD |