NTE5184AK
NTE Electronics Inc
Description: Zener Diode, 8.7V V(Z), 5%, 10W, Silicon, Unidirectional,

Overview of NTE5184AK by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTE5184AK by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5184AK by NTE Electronics Inc

NTE5184AK
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Want to compare parts?
  1. NTE5184AK
    NTE Electronics Inc
    Zener Diode, 8.7V V(Z), 5%, 10W, Silicon, Unidirectional,
    VS

Related Parts for NTE5184AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5184AK by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5184AK by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE5184AK would you like to use for your alert(s)?
  • Please alert me when NTE5184AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5184AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5184AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5184AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5184AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5184AK by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: