There are no models available for this part yet.
Overview of NTE5187A by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5187A by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C4488
|
Newark | Zener Diode, single, Two Terminal,11V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5187A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Zener Diode 11.0V 10W Do-4 5% Anode Case RoHS: Compliant |
10 In Stock |
|
$8.7700 / $12.5800 | Buy Now | ||
Quest Components | ZENER DIODE, 11V V(Z), 5%, 10W, SILICON, UNIDIRECTIONAL | 4 |
|
$12.0000 / $16.0000 | Buy Now | ||
DISTI #
NTE5187A
|
TME | Diode: Zener, 10W, 11V, DO4, screw type, bulk, anode to stud, 10uA Min Qty: 1 | 2 |
|
$11.0000 / $12.4000 | Buy Now |
CAD Models for NTE5187A by NTE Electronics Inc
Part Data Attributes for NTE5187A by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-MUPM-D1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
10 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
230 mA
|
Alternate Parts for NTE5187A
This table gives cross-reference parts and alternative options found for NTE5187A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5187A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2975R | Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5187A vs 1N2975R |
JANTX1N2975RB | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5187A vs JANTX1N2975RB |
1N2975RB | Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | NTE5187A vs 1N2975RB |
JAN1N2975A | Zener Diode, 11V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5187A vs JAN1N2975A |
JANTXV1N2975B | 11V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5187A vs JANTXV1N2975B |
1N2975 | Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5187A vs 1N2975 |
1N2975 | 11V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5187A vs 1N2975 |
JAN1N2975 | Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5187A vs JAN1N2975 |
JANTX1N2975 | Zener Diode, 11V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5187A vs JANTX1N2975 |
1N2975A | Zener Diode, 11V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5187A vs 1N2975A |
Related Parts for NTE5187A
-
NTE5294AZener Diodes
-
NTE595Rectifier Diodes
-
NNCD10F-T1B-ATTransient Suppressors
-
NVB5860NT4GPower Field-Effect Transistors
-
NTE43Small Signal Bipolar Transistors
-
NTJD2152PT2Small Signal Field-Effect Transistors
-
NTE3010Visible LEDs
-
NTE334Power Bipolar Transistors
-
NTE2050Analog to Digital Converters