Part Details for NTE5194AK by NTE Electronics Inc
Overview of NTE5194AK by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Motor control systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5194AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5194AK-ND
|
DigiKey | DIODE ZENER 18V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
20 In Stock |
|
$10.6900 / $12.8800 | Buy Now |
DISTI #
70515965
|
RS | ZENER DIODE 18.0V 10W DO-4 5% CATHODE CASE | NTE Electronics Inc. NTE5194AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3000 / $16.1000 | RFQ |
DISTI #
NTE5194AK
|
TME | Diode: Zener, 10W, 18V, DO4, screw type, bulk, cathode to stud, 10uA Min Qty: 1 | 0 |
|
$11.0000 / $12.4000 | RFQ |
Part Details for NTE5194AK
NTE5194AK CAD Models
NTE5194AK Part Data Attributes:
|
NTE5194AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5194AK
NTE Electronics Inc
Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5194AK
This table gives cross-reference parts and alternative options found for NTE5194AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5194AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2982ACOX.200 | Zener Diode, 18V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5194AK vs 1N2982ACOX.200 |
1N2982RB | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5194AK vs 1N2982RB |
1N2982RA | 18V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5194AK vs 1N2982RA |
1N2982BR | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5194AK vs 1N2982BR |
JANTX1N2982RB | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5194AK vs JANTX1N2982RB |
JAN1N2982RB | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5194AK vs JAN1N2982RB |
1N2982 | Zener Diode, 18V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN | Microsemi Corporation | NTE5194AK vs 1N2982 |
JANTX1N2982B | Zener Diode, 18V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | Defense Logistics Agency | NTE5194AK vs JANTX1N2982B |
JAN1N2982B | 18V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5194AK vs JAN1N2982B |
1N2982COX.200 | Zener Diode, 18V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5194AK vs 1N2982COX.200 |