Part Details for NTE5199AK by NTE Electronics Inc
Overview of NTE5199AK by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for NTE5199AK
NTE5199AK CAD Models
NTE5199AK Part Data Attributes
|
NTE5199AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5199AK
NTE Electronics Inc
Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5199AK
This table gives cross-reference parts and alternative options found for NTE5199AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5199AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5199A | Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional, | NTE Electronics Inc | NTE5199AK vs NTE5199A |
1N2987ACOX.120 | Zener Diode, 25V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5199AK vs 1N2987ACOX.120 |
JANTXV1N2987C | Zener Diode, 25V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5199AK vs JANTXV1N2987C |
1N2987ACOX.160 | Zener Diode, 25V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5199AK vs 1N2987ACOX.160 |
1N2987BR | Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN | Microsemi Corporation | NTE5199AK vs 1N2987BR |
1N2987RB | Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | NTE5199AK vs 1N2987RB |
1N2987BCOX.160 | Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | NTE5199AK vs 1N2987BCOX.160 |
1N2987BR | Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5199AK vs 1N2987BR |
1N2987COX.160 | Zener Diode, 25V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5199AK vs 1N2987COX.160 |
1N2987RB | Zener Diode, 25V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5199AK vs 1N2987RB |