Part Details for NTE5225A by NTE Electronics Inc
Overview of NTE5225A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5225A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4563
|
Newark | Zener Diode, single, Two Terminal,140V V(Z),5%,do-4 |Nte Electronics NTE5225A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5225A-ND
|
DigiKey | DIODE ZENER 140V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
16 In Stock |
|
$11.0900 / $13.3600 | Buy Now |
DISTI #
NTE5225A
|
TME | Diode: Zener, 10W, 140V, DO4, screw type, bulk, anode to stud, 10uA Min Qty: 1 | 0 |
|
$12.4000 / $14.1000 | RFQ |
Part Details for NTE5225A
NTE5225A CAD Models
NTE5225A Part Data Attributes
|
NTE5225A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5225A
NTE Electronics Inc
Zener Diode, 140V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 140 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 18 mA |
Alternate Parts for NTE5225A
This table gives cross-reference parts and alternative options found for NTE5225A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5225A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3010A | Zener Diode, 140V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5225A vs 1N3010A |
1N3010COX.120 | Zener Diode, 140V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5225A vs 1N3010COX.120 |
1N3010R | Zener Diode, 140V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5225A vs 1N3010R |
1N3010AE3 | Zener Diode, 140V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5225A vs 1N3010AE3 |
1N3010ACOX.200 | Zener Diode, 140V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | NTE5225A vs 1N3010ACOX.200 |
1N3010RCE3 | Zener Diode, 140V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5225A vs 1N3010RCE3 |
JANTXV1N3010R | Zener Diode, 140V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5225A vs JANTXV1N3010R |
1N3010B | 140V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5225A vs 1N3010B |
1N3010 | Zener Diode, 140V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5225A vs 1N3010 |
1N3010A | Zener Diode, 140V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5225A vs 1N3010A |