There are no models available for this part yet.
Overview of NTE5226AK by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE5226AK by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTE5226AK
|
TME | Diode: Zener, 10W, 150V, DO4, screw type, bulk, cathode to stud Min Qty: 1 | 4 |
|
$12.4000 / $14.1000 | Buy Now |
CAD Models for NTE5226AK by NTE Electronics Inc
Part Data Attributes for NTE5226AK by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-MUPM-D1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
10 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
150 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Alternate Parts for NTE5226AK
This table gives cross-reference parts and alternative options found for NTE5226AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5226AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3011RB | Zener Diode, 150V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5226AK vs JANTXV1N3011RB |
JANTX1N3011RC | Zener Diode, 150V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5226AK vs JANTX1N3011RC |
JANTXV1N3011B | Zener Diode, 150V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5226AK vs JANTXV1N3011B |
JANTX1N3011RB | Zener Diode, 150V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5226AK vs JANTX1N3011RB |
1N3011B | Zener Diode, 150V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5226AK vs 1N3011B |
1N3011COX.200 | Zener Diode, 150V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | NTE5226AK vs 1N3011COX.200 |
JAN1N3011B | Zener Diode, 150V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5226AK vs JAN1N3011B |
JANTXV1N3011 | Zener Diode, 150V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5226AK vs JANTXV1N3011 |
JANTXV1N3011RA | Zener Diode, 150V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5226AK vs JANTXV1N3011RA |
1N3011BCOX.120 | Zener Diode, 150V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | NTE5226AK vs 1N3011BCOX.120 |
Related Parts for NTE5226AK
-
NTE5226AZener Diodes
-
NRVUS360VDBT3GRectifier Diodes
-
NNCD36J-T1-ATTransient Suppressors
-
NTD2955T4GPower Field-Effect Transistors
-
NSVMMBT2907AWT1GSmall Signal Bipolar Transistors
-
NX3020NAKWSmall Signal Field-Effect Transistors
-
NTE30074Visible LEDs
-
NTE0505MECOther Analog ICs
-
NTE3098Optocoupler