Part Details for NTE5246A by NTE Electronics Inc
Overview of NTE5246A by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE5246A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4598
|
Newark | Zener Diode, single, Two Terminal,6.2V V(Z),5%,do-5 |Nte Electronics NTE5246A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - 6.2V 50W Do-5 5% Anode Case RoHS: Compliant |
3 In Stock |
|
$30.0800 / $43.7600 | Buy Now |
Part Details for NTE5246A
NTE5246A CAD Models
NTE5246A Part Data Attributes
|
NTE5246A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5246A
NTE Electronics Inc
Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2000 mA |
Alternate Parts for NTE5246A
This table gives cross-reference parts and alternative options found for NTE5246A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5246A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5246A vs JANTX1N4554B |
JANTX1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5246A vs JANTX1N4554B |
1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Central Semiconductor Corp | NTE5246A vs 1N4554B |
1N4554B | 6.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5246A vs 1N4554B |
1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5246A vs 1N4554B |
1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5246A vs 1N4554B |
JAN1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5246A vs JAN1N4554B |
JAN1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5246A vs JAN1N4554B |
1N4554B | Zener Diode, 6.2V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5246A vs 1N4554B |
JANTX1N4554B | 6.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5246A vs JANTX1N4554B |