There are no models available for this part yet.
Overview of NTE524V25 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Electronic Manufacturing
Price & Stock for NTE524V25 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M7437
|
Newark | Metal Oxide Varistor, 320V, 630V, 23Mm Disc, Voltage Rating Vac:250V, Voltage Rating Vdc:320V, Product Range:Nte524V Series, Clamping Voltage Vc Max:630V, Varistor Case Style:Disc 23Mm, Peak Surge Current @ 8/20µs:6.5Ka Rohs Compliant: Yes |Nte Electronics NTE524V25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | MOV 250V RMS Dia=23mm 129 Jouls Itm=6500A Clamping Voltage=630V RoHS: Compliant |
242 In Stock |
|
$1.9000 / $2.8500 | Buy Now | ||
Bristol Electronics | 30 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.9120 / $4.4800 | Buy Now | ||
Quest Components | VARISTOR, 320V, 129J, THROUGH HOLE MOUNT | 24 |
|
$15.4290 / $18.7650 | Buy Now | ||
Quest Components | VARISTOR, 320V, 129J, THROUGH HOLE MOUNT | 8 |
|
$3.0000 / $6.0000 | Buy Now |
CAD Models for NTE524V25 by NTE Electronics Inc
Part Data Attributes for NTE524V25 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
240 V
|
Energy Absorbing Capacity-Max
|
129 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
320 V
|
Related Parts for NTE524V25
-
NTE524V42Non-linear Resistors
-
NTFS0515MCPower Supply Modules
-
NTE592Rectifier Diodes
-
NTP45N06LPower Field-Effect Transistors
-
NTE5043AZener Diodes
-
NTHS5404T1GSmall Signal Field-Effect Transistors
-
NSVMMBT2907AWT1GSmall Signal Bipolar Transistors
-
NTE5375Silicon Controlled Rectifiers
-
NTE952Voltage References