Part Details for NTE5276AK by NTE Electronics Inc
Overview of NTE5276AK by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5276AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5276AK-ND
|
DigiKey | DIODE ZENER 51V 50W DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
38 In Stock |
|
$22.2900 / $26.8600 | Buy Now |
DISTI #
NTE5276AK
|
TME | Diode: Zener, 50W, 51V, DO5, screw type, bulk, cathode to stud, 10uA Min Qty: 1 | 0 |
|
$18.3000 / $20.7000 | RFQ |
Part Details for NTE5276AK
NTE5276AK CAD Models
NTE5276AK Part Data Attributes
|
NTE5276AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5276AK
NTE Electronics Inc
Zener Diode, 51V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5276AK
This table gives cross-reference parts and alternative options found for NTE5276AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5276AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3332RA | 51 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5276AK vs 1N3332RA |
JANTX1N3332RC | Zener Diode, 51V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs JANTX1N3332RC |
1N3332R | Zener Diode, 51V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs 1N3332R |
1N3332RA | Zener Diode, 51V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs 1N3332RA |
1N3332R | 51V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5276AK vs 1N3332R |
JANTX1N3332R | Zener Diode, 51V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs JANTX1N3332R |
JAN1N3332RC | Zener Diode, 51V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs JAN1N3332RC |
1N3332RA | Zener Diode, 51V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | NTE5276AK vs 1N3332RA |
JANTXV1N3332RC | Zener Diode, 51V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs JANTXV1N3332RC |
JAN1N3332RD | Zener Diode, 51V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5276AK vs JAN1N3332RD |