Part Details for NTE5293A by NTE Electronics Inc
Overview of NTE5293A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5293A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4691
|
Newark | Zener Diode,single, Two Terminal,175V V(Z),5%,do-5 |Nte Electronics NTE5293A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5293A-ND
|
DigiKey | DIODE ZENER 175V 50W DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$28.1000 / $33.8600 | Buy Now |
DISTI #
70516120
|
RS | ZENER DIODE - 175.0V 50W DO-5 5% ANODE CASE | NTE Electronics Inc. NTE5293A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8200 / $34.5500 | RFQ |
DISTI #
NTE5293A
|
TME | Diode: Zener, 50W, 175V, DO5, screw type, bulk, anode to stud, 10uA Min Qty: 1 | 0 |
|
$31.5000 / $35.7000 | RFQ |
Part Details for NTE5293A
NTE5293A CAD Models
NTE5293A Part Data Attributes
|
NTE5293A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5293A
NTE Electronics Inc
Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 175 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 70 mA |
Alternate Parts for NTE5293A
This table gives cross-reference parts and alternative options found for NTE5293A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5293A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5293A vs JANTXV1N3348B |
1N3348B | 175V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5293A vs 1N3348B |
1N3348BE3 | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5293A vs 1N3348BE3 |
1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | NTE5293A vs 1N3348B |
1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | NTE5293A vs 1N3348B |
1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE5293A vs 1N3348B |
JANTX1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5293A vs JANTX1N3348B |
JAN1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5293A vs JAN1N3348B |
JANTX1N3348B | Zener Diode, 175V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5293A vs JANTX1N3348B |