Part Details for NTE552 by NTE Electronics Inc
Overview of NTE552 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE552-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4701 In Stock |
|
$1.2700 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose RoHS: Compliant |
179 In Stock |
|
$0.7830 / $1.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 19 |
|
$1.1516 / $1.4395 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 56 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Master Electronics | Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose RoHS: Compliant |
179 In Stock |
|
$0.7830 / $1.2100 | Buy Now |
Part Details for NTE552
NTE552 CAD Models
NTE552 Part Data Attributes
|
NTE552
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE552
NTE Electronics Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW LEAKAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE552
This table gives cross-reference parts and alternative options found for NTE552. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE552, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4944 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | NTE552 vs 1N4944 |
BR5G5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Edal Industries Inc | NTE552 vs BR5G5 |
UF4006 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | HY Electronic Corp | NTE552 vs UF4006 |
MUR160RLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | NTE552 vs MUR160RLG |
MUR160RL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | NTE552 vs MUR160RL |
BA158GP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE552 vs BA158GP |
MUR160+ | Rectifier Diode, | SPC Multicomp | NTE552 vs MUR160+ |
ER1005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | NTE552 vs ER1005 |