Part Details for NTE580 by NTE Electronics Inc
Overview of NTE580 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4724
|
Newark | Standard Diode, 3A, 600V, Axial, Repetitive Peak Reverse Voltage:600V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:100A, No. Of Pins:2Pins Rohs Compliant: Yes |Nte Electronics NTE580 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70215802
|
RS | RECTIFIER SILICON 600V 3A FAST RECOVERY150NS | NTE Electronics Inc. NTE580 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Onlinecomponents.com | Rectifier Silicon 600V 3A Fast Recovery 150ns RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, Axial-B | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, Axial-B | 2 |
|
$3.6925 / $4.4310 | Buy Now |
DISTI #
NTE580
|
TME | Diode: rectifying, THT, 600V, 3A, Ifsm: 100A, Ufmax: 1.3V, Ir: 100uA Min Qty: 1 | 16 |
|
$2.5200 / $3.1700 | Buy Now |
Part Details for NTE580
NTE580 CAD Models
NTE580 Part Data Attributes
|
NTE580
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE580
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XADB-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XADB-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE580
This table gives cross-reference parts and alternative options found for NTE580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3U-06MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | NTE580 vs CMR3U-06MTIN/LEAD |
S3JHV6G | Rectifier Diode, | Taiwan Semiconductor | NTE580 vs S3JHV6G |
UF3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | NTE580 vs UF3J |
US3J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | NTE580 vs US3J |
ES3JB-13-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | NTE580 vs ES3JB-13-F |
ES3JB | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | NTE580 vs ES3JB |
S3JHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | NTE580 vs S3JHE3-TP |
ES3JB | Rectifier Diode, | Surge Components Inc | NTE580 vs ES3JB |
UF3JB | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Microelectronics | NTE580 vs UF3JB |
S3J-TR7G | Rectifier Diode, | Taiwan Semiconductor | NTE580 vs S3J-TR7G |